
RG2012N-2490-B-T5 | |
|---|---|
DigiKey Part Number | 408-RG2012N-2490-B-T5TR-ND - Tape & Reel (TR) 408-RG2012N-2490-B-T5CT-ND - Cut Tape (CT) 408-RG2012N-2490-B-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012N-2490-B-T5 |
Description | RES SMD 249 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 249 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012N-2490-B-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,30300 € | 3,03 € |
| 25 | 0,28120 € | 7,03 € |
| 50 | 0,26560 € | 13,28 € |
| 100 | 0,25120 € | 25,12 € |
| 250 | 0,23384 € | 58,46 € |
| 500 | 0,22206 € | 111,03 € |
| 1.000 | 0,21145 € | 211,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,20734 € | 1.036,70 € |
| 10.000 | 0,19955 € | 1.995,50 € |
| 15.000 | 0,19543 € | 2.931,45 € |
| 25.000 | 0,19068 € | 4.767,00 € |
| 35.000 | 0,18781 € | 6.573,35 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,43290 € |

