
RG2012N-202-D-T5 | |
|---|---|
DigiKey Part Number | 408-RG2012N-202-D-T5TR-ND - Tape & Reel (TR) 408-RG2012N-202-D-T5CT-ND - Cut Tape (CT) 408-RG2012N-202-D-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012N-202-D-T5 |
Description | RES SMD 2K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012N-202-D-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15200 € | 1,52 € |
| 25 | 0,14160 € | 3,54 € |
| 50 | 0,13380 € | 6,69 € |
| 100 | 0,12630 € | 12,63 € |
| 250 | 0,11744 € | 29,36 € |
| 500 | 0,11132 € | 55,66 € |
| 1.000 | 0,10578 € | 105,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09351 € | 467,55 € |
| 10.000 | 0,09193 € | 919,30 € |
| 15.000 | 0,09158 € | 1.373,70 € |
| 25.000 | 0,09118 € | 2.279,50 € |
| 35.000 | 0,09094 € | 3.182,90 € |
| 50.000 | 0,08992 € | 4.496,00 € |
| 60.000 | 0,08919 € | 5.351,40 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21060 € |

