
RG1608P-3570-D-T5 | |
|---|---|
DigiKey Part Number | 408-RG1608P-3570-D-T5TR-ND - Tape & Reel (TR) 408-RG1608P-3570-D-T5CT-ND - Cut Tape (CT) 408-RG1608P-3570-D-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608P-3570-D-T5 |
Description | RES SMD 357 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 357 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-3570-D-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03300 € | 0,33 € |
| 25 | 0,03080 € | 0,77 € |
| 50 | 0,02900 € | 1,45 € |
| 100 | 0,02740 € | 2,74 € |
| 250 | 0,02536 € | 6,34 € |
| 500 | 0,02398 € | 11,99 € |
| 1.000 | 0,02269 € | 22,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02187 € | 109,35 € |
| 10.000 | 0,02087 € | 208,70 € |
| 15.000 | 0,02033 € | 304,95 € |
| 25.000 | 0,01971 € | 492,75 € |
| 35.000 | 0,01933 € | 676,55 € |
| 50.000 | 0,01895 € | 947,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

