
RG1608P-241-B-T5 | |
|---|---|
DigiKey Part Number | RG16P240BTR-ND - Tape & Reel (TR) RG16P240BCT-ND - Cut Tape (CT) RG16P240BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608P-241-B-T5 |
Description | RES SMD 240 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-241-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,09000 € | 0,90 € |
| 25 | 0,08400 € | 2,10 € |
| 50 | 0,07920 € | 3,96 € |
| 100 | 0,07480 € | 7,48 € |
| 250 | 0,06944 € | 17,36 € |
| 500 | 0,06574 € | 32,87 € |
| 1.000 | 0,06236 € | 62,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06053 € | 302,65 € |
| 10.000 | 0,05798 € | 579,80 € |
| 15.000 | 0,05662 € | 849,30 € |
| 25.000 | 0,05505 € | 1.376,25 € |
| 35.000 | 0,05409 € | 1.893,15 € |
| 50.000 | 0,05314 € | 2.657,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11700 € |


