
RG1608P-1541-W-T1 | |
|---|---|
DigiKey Part Number | 408-RG1608P-1541-W-T1TR-ND - Tape & Reel (TR) 408-RG1608P-1541-W-T1CT-ND - Cut Tape (CT) 408-RG1608P-1541-W-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608P-1541-W-T1 |
Description | RES SMD 1.54K OHM 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.54 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-1541-W-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,26600 € | 2,66 € |
| 25 | 0,24640 € | 6,16 € |
| 50 | 0,23280 € | 11,64 € |
| 100 | 0,22010 € | 22,01 € |
| 250 | 0,20476 € | 51,19 € |
| 500 | 0,19438 € | 97,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20086 € | 200,86 € |
| 2.000 | 0,19173 € | 383,46 € |
| 3.000 | 0,18685 € | 560,55 € |
| 5.000 | 0,18118 € | 905,90 € |
| 7.000 | 0,17772 € | 1.244,04 € |
| 10.000 | 0,17427 € | 1.742,70 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,37440 € |

