
RG1608N-562-B-T5 | |
|---|---|
DigiKey Part Number | 408-RG1608N-562-B-T5TR-ND - Tape & Reel (TR) 408-RG1608N-562-B-T5CT-ND - Cut Tape (CT) 408-RG1608N-562-B-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608N-562-B-T5 |
Description | RES SMD 5.6K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608N-562-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,28700 € | 2,87 € |
| 25 | 0,26560 € | 6,64 € |
| 50 | 0,25100 € | 12,55 € |
| 100 | 0,23730 € | 23,73 € |
| 250 | 0,22080 € | 55,20 € |
| 500 | 0,20966 € | 104,83 € |
| 1.000 | 0,19958 € | 199,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,19559 € | 977,95 € |
| 10.000 | 0,18818 € | 1.881,80 € |
| 15.000 | 0,18427 € | 2.764,05 € |
| 25.000 | 0,17976 € | 4.494,00 € |
| 35.000 | 0,17703 € | 6.196,05 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |

