
RG1608N-4991-W-T5 | |
|---|---|
DigiKey Part Number | 408-RG1608N-4991-W-T5TR-ND - Tape & Reel (TR) 408-RG1608N-4991-W-T5CT-ND - Cut Tape (CT) 408-RG1608N-4991-W-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608N-4991-W-T5 |
Description | RES SMD 4.99K OHM 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608N-4991-W-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,41000 € | 4,10 € |
| 25 | 0,38000 € | 9,50 € |
| 50 | 0,35900 € | 17,95 € |
| 100 | 0,33980 € | 33,98 € |
| 250 | 0,31652 € | 79,13 € |
| 500 | 0,30084 € | 150,42 € |
| 1.000 | 0,28673 € | 286,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,28189 € | 1.409,45 € |
| 10.000 | 0,27160 € | 2.716,00 € |
| 15.000 | 0,26618 € | 3.992,70 € |
| 25.000 | 0,25993 € | 6.498,25 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,57330 € |

