
RG1608N-1400-P-T1 | |
|---|---|
DigiKey Part Number | 408-RG1608N-1400-P-T1TR-ND - Tape & Reel (TR) 408-RG1608N-1400-P-T1CT-ND - Cut Tape (CT) 408-RG1608N-1400-P-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608N-1400-P-T1 |
Description | RES SMD 140 OHM 0.02% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 140 Ohms ±0.02% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608N-1400-P-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,60800 € | 6,08 € |
| 25 | 0,56400 € | 14,10 € |
| 50 | 0,53280 € | 26,64 € |
| 100 | 0,50450 € | 50,45 € |
| 250 | 0,47064 € | 117,66 € |
| 500 | 0,44790 € | 223,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,46412 € | 464,12 € |
| 2.000 | 0,44439 € | 888,78 € |
| 3.000 | 0,43390 € | 1.301,70 € |
| 5.000 | 0,42174 € | 2.108,70 € |
| 7.000 | 0,41434 € | 2.900,38 € |
| 10.000 | 0,40699 € | 4.069,90 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,85410 € |

