
RG1608N-122-W-T1 | |
|---|---|
DigiKey Part Number | RG16N1.2KWTR-ND - Tape & Reel (TR) RG16N1.2KWCT-ND - Cut Tape (CT) RG16N1.2KWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608N-122-W-T1 |
Description | RES SMD 1.2KOHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608N-122-W-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,42900 € | 4,29 € |
| 25 | 0,39800 € | 9,95 € |
| 50 | 0,37600 € | 18,80 € |
| 100 | 0,35570 € | 35,57 € |
| 250 | 0,33144 € | 82,86 € |
| 500 | 0,31504 € | 157,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32607 € | 326,07 € |
| 2.000 | 0,31180 € | 623,60 € |
| 3.000 | 0,30420 € | 912,60 € |
| 5.000 | 0,29537 € | 1.476,85 € |
| 7.000 | 0,28999 € | 2.029,93 € |
| 10.000 | 0,28465 € | 2.846,50 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,60840 € |


