
RG1005V-101-P-T1 | |
|---|---|
DigiKey Part Number | RG1005V100PTR-ND - Tape & Reel (TR) RG1005V100PCT-ND - Cut Tape (CT) RG1005V100PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005V-101-P-T1 |
Description | RES SMD 100 OHM 0.02% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.02% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005V-101-P-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,51900 € | 15,19 € |
| 25 | 1,41000 € | 35,25 € |
| 50 | 1,33480 € | 66,74 € |
| 100 | 1,26630 € | 126,63 € |
| 250 | 1,18552 € | 296,38 € |
| 500 | 1,13172 € | 565,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,10448 € | 1.104,48 € |
| 2.000 | 1,04660 € | 2.093,20 € |
| 3.000 | 1,03845 € | 3.115,35 € |
| 5.000 | 1,01206 € | 5.060,30 € |
| 7.000 | 0,99604 € | 6.972,28 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,14110 € |

