
RG1005P-5902-B-T5 | |
|---|---|
DigiKey Part Number | RG10P59KBTR-ND - Tape & Reel (TR) RG10P59KBCT-ND - Cut Tape (CT) RG10P59KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005P-5902-B-T5 |
Description | RES SMD 59K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 59 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005P-5902-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11700 € | 1,17 € |
| 25 | 0,10840 € | 2,71 € |
| 50 | 0,10240 € | 5,12 € |
| 100 | 0,09670 € | 9,67 € |
| 250 | 0,08984 € | 22,46 € |
| 500 | 0,08512 € | 42,56 € |
| 1.000 | 0,08081 € | 80,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07377 € | 368,85 € |
| 10.000 | 0,07073 € | 707,30 € |
| 15.000 | 0,06911 € | 1.036,65 € |
| 25.000 | 0,06724 € | 1.681,00 € |
| 35.000 | 0,06611 € | 2.313,85 € |
| 50.000 | 0,06498 € | 3.249,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |

