
RG1005P-560-D-T10 | |
|---|---|
DigiKey Part Number | 408-RG1005P-560-D-T10TR-ND - Tape & Reel (TR) 408-RG1005P-560-D-T10CT-ND - Cut Tape (CT) 408-RG1005P-560-D-T10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005P-560-D-T10 |
Description | RES SMD 56 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005P-560-D-T10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02200 € | 0,22 € |
| 25 | 0,02080 € | 0,52 € |
| 50 | 0,01940 € | 0,97 € |
| 100 | 0,01830 € | 1,83 € |
| 250 | 0,01704 € | 4,26 € |
| 500 | 0,01610 € | 8,05 € |
| 1.000 | 0,01522 € | 15,22 € |
| 5.000 | 0,01348 € | 67,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01394 € | 139,40 € |
| 20.000 | 0,01333 € | 266,60 € |
| 30.000 | 0,01300 € | 390,00 € |
| 50.000 | 0,01262 € | 631,00 € |
| 70.000 | 0,01239 € | 867,30 € |
| 100.000 | 0,01216 € | 1.216,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |


