RG1005P-431-W-T5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 0,36806 €
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 0,40270 €
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 0,90175 €
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 0,86662 €
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 0,97405 €
Datasheet
430 Ohms ±0.05% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1005P-431-W-T5

DigiKey Part Number
RG1005P-431-W-T5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG1005P-431-W-T5
Description
RES SMD 430 OHM 0.05% 1/16W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
430 Ohms ±0.05% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1005P-431-W-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,23422 €1.171,10 €
Manufacturers Standard Package
Unit Price without VAT:0,23422 €
Unit Price with VAT:0,27404 €