2.8 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1005P-2801-B-T5

DigiKey Part Number
RG10P2.8KBTR-ND - Tape & Reel (TR)
RG10P2.8KBCT-ND - Cut Tape (CT)
RG10P2.8KBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1005P-2801-B-T5
Description
RES SMD 2.8K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.8 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1005P-2801-B-T5 Models
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
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
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
In-Stock: 41.360
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,10100 €1,01 €
250,09360 €2,34 €
500,08820 €4,41 €
1000,08350 €8,35 €
2500,07748 €19,37 €
5000,07340 €36,70 €
1.0000,06967 €69,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,06673 €333,65 €
10.0000,06395 €639,50 €
15.0000,06248 €937,20 €
25.0000,06077 €1.519,25 €
35.0000,05973 €2.090,55 €
50.0000,05870 €2.935,00 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14040 €