
RG1005N-1912-W-T1 | |
|---|---|
DigiKey Part Number | 408-RG1005N-1912-W-T1TR-ND - Tape & Reel (TR) 408-RG1005N-1912-W-T1CT-ND - Cut Tape (CT) 408-RG1005N-1912-W-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005N-1912-W-T1 |
Description | RES SMD 19.1K OHM 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 19.1 kOhms ±0.05% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005N-1912-W-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,65600 € | 6,56 € |
| 25 | 0,60800 € | 15,20 € |
| 50 | 0,57480 € | 28,74 € |
| 100 | 0,54420 € | 54,42 € |
| 250 | 0,50784 € | 126,96 € |
| 500 | 0,48336 € | 241,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,50102 € | 501,02 € |
| 2.000 | 0,47985 € | 959,70 € |
| 3.000 | 0,46861 € | 1.405,83 € |
| 5.000 | 0,45557 € | 2.277,85 € |
| 7.000 | 0,44764 € | 3.133,48 € |
| 10.000 | 0,43977 € | 4.397,70 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,92430 € |

