39 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG0603R-390-D-T10

DigiKey Part Number
408-RG0603R-390-D-T10TR-ND - Tape & Reel (TR)
408-RG0603R-390-D-T10CT-ND - Cut Tape (CT)
408-RG0603R-390-D-T10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG0603R-390-D-T10
Description
RES 39 OHM 0.5% 1/16W 0201
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
39 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.345
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,12200 €1,22 €
250,11320 €2,83 €
500,10700 €5,35 €
1000,10100 €10,10 €
2500,09388 €23,47 €
5000,08894 €44,47 €
1.0000,08444 €84,44 €
5.0000,07567 €378,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,07878 €787,80 €
20.0000,07580 €1.516,00 €
30.0000,07423 €2.226,90 €
50.0000,07241 €3.620,50 €
70.0000,07131 €4.991,70 €
100.0000,07022 €7.022,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17550 €