
PXV1220S-5DBN2-T02 | |
|---|---|
DigiKey Part Number | 408-PXV1220S-5DBN2-T02TR-ND - Tape & Reel (TR) 408-PXV1220S-5DBN2-T02CT-ND - Cut Tape (CT) 408-PXV1220S-5DBN2-T02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PXV1220S-5DBN2-T02 |
Description | RF ATTENUATOR 5DB 50OHM 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 5dB 0 Hz ~ 3 GHz 50 Ohms 63mW 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 5dB | |
Frequency Range | 0 Hz ~ 3 GHz | |
Power (Watts) | 63mW | |
Impedance | 50 Ohms | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,13000 € | 12,13 € |
| 10 | 10,54900 € | 105,49 € |
| 25 | 10,00080 € | 250,02 € |
| 100 | 9,24870 € | 924,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 9,08285 € | 1.816,57 € |
| 400 | 8,75240 € | 3.500,96 € |
| 600 | 8,56817 € | 5.140,90 € |
| 1.000 | 8,34506 € | 8.345,06 € |
| Unit Price without VAT: | 12,13000 € |
|---|---|
| Unit Price with VAT: | 14,19210 € |


