
MSRSF3920P-1L00-D2P0 | |
|---|---|
DigiKey Part Number | 408-MSRSF3920P-1L00-D2P0TR-ND - Tape & Reel (TR) 408-MSRSF3920P-1L00-D2P0CT-ND - Cut Tape (CT) 408-MSRSF3920P-1L00-D2P0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSRSF3920P-1L00-D2P0 |
Description | CURRENT SENSING RESISTORS, 3920, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±0.5% 8W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 3920 (1052 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.394" L x 0.205" W (10.00mm x 5.20mm) |
Tolerance | Height - Seated (Max) 0.087" (2.20mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 0,95800 € | 9,58 € |
| 25 | 0,82400 € | 20,60 € |
| 50 | 0,73980 € | 36,99 € |
| 100 | 0,66830 € | 66,83 € |
| 250 | 0,58988 € | 147,47 € |
| 500 | 0,54080 € | 270,40 € |
| 1.000 | 0,49910 € | 499,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,47295 € | 945,90 € |
| 4.000 | 0,44227 € | 1.769,08 € |
| 6.000 | 0,42651 € | 2.559,06 € |
| 10.000 | 0,40869 € | 4.086,90 € |
| 14.000 | 0,39807 € | 5.572,98 € |
| 20.000 | 0,38770 € | 7.754,00 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,69650 € |

