
KRL6432E-M-R015-F-T1 | |
|---|---|
DigiKey Part Number | 408-1621-2-ND - Tape & Reel (TR) 408-1621-1-ND - Cut Tape (CT) 408-1621-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL6432E-M-R015-F-T1 |
Description | RES 0.015 OHM 3W 2512 WIDE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | KRL6432E-M-R015-F-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.122" L x 0.248" W (3.10mm x 6.30mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,71600 € | 7,16 € |
| 25 | 0,61400 € | 15,35 € |
| 50 | 0,54980 € | 27,49 € |
| 100 | 0,49500 € | 49,50 € |
| 250 | 0,43504 € | 108,76 € |
| 500 | 0,39756 € | 198,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36569 € | 365,69 € |
| 2.000 | 0,33862 € | 677,24 € |
| 3.000 | 0,32471 € | 974,13 € |
| 5.000 | 0,30898 € | 1.544,90 € |
| 7.000 | 0,29961 € | 2.097,27 € |
| 10.000 | 0,29045 € | 2.904,50 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,28700 € |

