
HRG3216P-7500-B-T1 | |
|---|---|
DigiKey Part Number | 408-HRG3216P-7500-B-T1TR-ND - Tape & Reel (TR) 408-HRG3216P-7500-B-T1CT-ND - Cut Tape (CT) 408-HRG3216P-7500-B-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HRG3216P-7500-B-T1 |
Description | RES SMD 750 OHM 0.1% 1W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±0.1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | HRG3216P-7500-B-T1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.065" W (3.20mm x 1.65mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PHP01206E7500BST5 | Vishay Dale Thin Film | 191 | PHP750ACT-ND | 2,28000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,62900 € | 6,29 € |
| 25 | 0,58320 € | 14,58 € |
| 50 | 0,55140 € | 27,57 € |
| 100 | 0,52210 € | 52,21 € |
| 250 | 0,48712 € | 121,78 € |
| 500 | 0,46364 € | 231,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,48052 € | 480,52 € |
| 2.000 | 0,46016 € | 920,32 € |
| 3.000 | 0,44935 € | 1.348,05 € |
| 5.000 | 0,43682 € | 2.184,10 € |
| 7.000 | 0,42919 € | 3.004,33 € |
| 10.000 | 0,42162 € | 4.216,20 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,88920 € |

