
VEJ331M1HTR-1313S | |
|---|---|
DigiKey Part Number | 4403-VEJ331M1HTR-1313STR-ND - Tape & Reel (TR) 4403-VEJ331M1HTR-1313SCT-ND - Cut Tape (CT) 4403-VEJ331M1HTR-1313SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VEJ331M1HTR-1313S |
Description | CAP ALUM 50V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 490 mA @ 120 Hz | |
Ripple Current @ High Frequency | 686 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,46300 € | 4,63 € |
| 50 | 0,34920 € | 17,46 € |
| 100 | 0,31320 € | 31,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,28320 € | 56,64 € |
| 400 | 0,25815 € | 103,26 € |
| 600 | 0,24555 € | 147,33 € |
| 1.000 | 0,23145 € | 231,45 € |
| 1.400 | 0,22316 € | 312,42 € |
| 2.000 | 0,21516 € | 430,32 € |
| 2.400 | 0,21135 € | 507,24 € |
| 4.800 | 0,19845 € | 952,56 € |
| 5.000 | 0,19777 € | 988,85 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,85410 € |

