
RZW3R3M1HBK-0511S | |
|---|---|
DigiKey Part Number | 4403-RZW3R3M1HBK-0511S-ND |
Manufacturer | |
Manufacturer Product Number | RZW3R3M1HBK-0511S |
Description | CAP ALUM 50V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 22.26 mA @ 120 Hz | |
Ripple Current @ High Frequency | 53 mA @ 100 kHz | |
Impedance | 2.9 Ohms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,04028 € | 1.208,40 € |
| Unit Price without VAT: | 0,04028 € |
|---|---|
| Unit Price with VAT: | 0,04713 € |

