
RXW221M1CBK-0811S | |
|---|---|
DigiKey Part Number | 4403-RXW221M1CBK-0811S-ND |
Manufacturer | |
Manufacturer Product Number | RXW221M1CBK-0811S |
Description | CAP ALUM 220UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 555 mA @ 100 kHz |
Packaging Bulk | Impedance 117 mOhms |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RXW221M1EBK-0811S | Surge | 982 | 4403-RXW221M1EBK-0811S-ND | 0,28000 € | Parametric Equivalent |
| 860160374017 | Würth Elektronik | 41 | 732-9470-1-ND | 0,28000 € | Parametric Equivalent |
| 860160474017 | Würth Elektronik | 1.335 | 732-9517-1-ND | 0,30000 € | Parametric Equivalent |
| UPV1C221MGD1TA | Nichicon | 723 | 493-UPV1C221MGD1TACT-ND | 0,76000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16500 € | 1,65 € |
| 50 | 0,12080 € | 6,04 € |
| 100 | 0,10720 € | 10,72 € |
| 500 | 0,08434 € | 42,17 € |
| 1.000 | 0,07730 € | 77,30 € |
| 3.000 | 0,06860 € | 205,80 € |
| 5.000 | 0,06539 € | 326,95 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |

