
SXT32412BB48-29.4912M | |
|---|---|
DigiKey Part Number | 2388-SXT32412BB48-29.4912M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32412BB48-29.4912M |
Description | CRYSTAL 29.4912MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 29.4912 MHz ±30ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT32412BB48-29.4912M Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 29.4912 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,39500 € | 3,95 € |
| 50 | 0,35820 € | 17,91 € |
| 100 | 0,31800 € | 31,80 € |
| 500 | 0,30196 € | 150,98 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,54990 € |


