
SXT32412BB38-14.7456M | |
|---|---|
DigiKey Part Number | 2388-SXT32412BB38-14.7456M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32412BB38-14.7456M |
Description | CRYSTAL 14.7456MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 14.7456 MHz ±30ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT32412BB38-14.7456M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Suntsu Electronics, Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,43700 € | 4,37 € |
| 50 | 0,39240 € | 19,62 € |
| 100 | 0,35230 € | 35,23 € |
| 500 | 0,33298 € | 166,49 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,53820 € |

