
SXO75L3A481-200.000M | |
|---|---|
DigiKey Part Number | 5173-SXO75L3A481-200.000MTR-ND - Tape & Reel (TR) 5173-SXO75L3A481-200.000MCT-ND - Cut Tape (CT) 5173-SXO75L3A481-200.000MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SXO75L3A481-200.000M |
Description | XTAL OSC XO 200.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 60mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,25000 € | 14,25 € |
| 10 | 12,38600 € | 123,86 € |
| 25 | 11,85040 € | 296,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 9,68175 € | 9.681,75 € |
| Unit Price without VAT: | 14,25000 € |
|---|---|
| Unit Price with VAT: | 16,67250 € |

