
STC53C33R48-20.000M | |
|---|---|
DigiKey Part Number | 5173-STC53C33R48-20.000M-ND |
Manufacturer | |
Manufacturer Product Number | STC53C33R48-20.000M |
Description | XTAL OSC TCXO 20.0000MHZ CMOS |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 20 MHz TCXO CMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±1ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 2,06700 € | 20,67 € |
| 25 | 1,95480 € | 48,87 € |
| 50 | 1,87400 € | 93,70 € |
| 100 | 1,79650 € | 179,65 € |
| 250 | 1,69896 € | 424,74 € |
| 500 | 1,62878 € | 814,39 € |
| 1.000 | 1,56156 € | 1.561,56 € |
| 3.000 | 1,46076 € | 4.382,28 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,78460 € |











