
SCNRJ-88GGNNNN-474FSORTH | |
|---|---|
DigiKey Part Number | 2388-SCNRJ-88GGNNNN-474FSORTH-ND |
Manufacturer | |
Manufacturer Product Number | SCNRJ-88GGNNNN-474FSORTH |
Description | 10/100 BASE-T SINGLEPORT RJ45 |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat3 |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Suntsu Electronics, Inc | Shielding Unshielded |
Series | Ratings Cat3 |
Packaging Bulk | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 6.00µin (0.152µm) |
Number of Rows 1 | Housing Material Polybutylene Terephthalate (PBT) |
Mounting Type Through Hole | Operating Temperature -40°C ~ 70°C |
Orientation 90° Angle (Right) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,97100 € | 9,71 € |
| 50 | 0,90860 € | 45,43 € |
| 100 | 0,86770 € | 86,77 € |
| 500 | 0,72326 € | 361,63 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,29870 € |

