
SCNBN-J1175-SOSPM | |
|---|---|
DigiKey Part Number | 2388-SCNBN-J1175-SOSPM-ND |
Manufacturer | |
Manufacturer Product Number | SCNBN-J1175-SOSPM |
Description | CONN BNC JACK R/A 75 OHM PCB |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 4 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Features Board Guide |
Connector Style | Housing Color Silver |
Connector Type Jack, Female Socket | Center Contact Material Brass |
Contact Termination Solder | Body Material Zinc |
Shield Termination Solder | Body Finish Nickel |
Impedance 75 Ohms | Center Contact Plating Nickel |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,50000 € | 3,50 € |
| 10 | 3,17900 € | 31,79 € |
| 50 | 2,94500 € | 147,25 € |
| 100 | 2,80470 € | 280,47 € |
| 500 | 2,38396 € | 1.191,98 € |
| Unit Price without VAT: | 3,50000 € |
|---|---|
| Unit Price with VAT: | 4,09500 € |


