



PFE0381B1-000U-A99 | |
|---|---|
DigiKey Part Number | PFE0381B1-000U-A99-ND |
Manufacturer | |
Manufacturer Product Number | PFE0381B1-000U-A99 |
Description | FAN AXIAL 140X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 140mm L x 140mm H Ball 238.5 CFM (6.68m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | PFE0381B1-000U-A99 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 140mm L x 140mm H | |
Width | 38.00mm | |
Air Flow | 238.5 CFM (6.68m³/min) | |
Static Pressure | 1.200 in H2O (298.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 62.0dB(A) | |
Power (Watts) | 20.64 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | 1.1 lbs (499.0 g) | |
Current Rating (Amps) | 1.72A | |
Voltage Range | 9 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 38,34056 € | 1.380,26 € |
| Unit Price without VAT: | 38,34056 € |
|---|---|
| Unit Price with VAT: | 44,85846 € |

