PE60251B2-000U-A99 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Sunon Fans
In Stock: 0
Unit Price: 10,59485 €
Datasheet
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 31.5 CFM (0.882m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 31.5 CFM (0.882m³/min) 2 Wire Leads
Sunon DR Maglev
Sunon Demonstrates the Autorestart and Reverse Airflow Features

PE60251B2-000U-A99

DigiKey Part Number
PE60251B2-000U-A99-ND
Manufacturer
Manufacturer Product Number
PE60251B2-000U-A99
Description
FAN AXIAL 60X25MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 31.5 CFM (0.882m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
25.00mm
Air Flow
31.5 CFM (0.882m³/min)
Static Pressure
0.420 in H2O (104.6 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
42.0dB(A)
Power (Watts)
2.79 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CUR, TUV, UL
Weight
0.157 lb (71.21 g)
Current Rating (Amps)
0.232A
Voltage Range
6 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes