
MF60101V3-1000U-F99 | |
|---|---|
DigiKey Part Number | 259-MF60101V3-1000U-F99-ND |
Manufacturer | |
Manufacturer Product Number | MF60101V3-1000U-F99 |
Description | 12VDC FAN 60X10MM TACH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Vapo-Bearing™ 12.2 CFM (0.342m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | MF60101V3-1000U-F99 Models |
Category | Bearing Type Vapo-Bearing™ |
Mfr | Fan Type |
Series | Features Auto Restart, Locked Rotor Sensor |
Packaging Box | Noise 20.5dB(A) |
Part Status Active | Power (Watts) 0.56 W |
Voltage - Rated | RPM |
Size / Dimension Square - 60mm L x 60mm H | Termination 3 Wire Leads |
Width 10.00mm | Approval Agency CCC, CE, cURus, TUV, UKCA |
Air Flow 12.2 CFM (0.342m³/min) | Current Rating (Amps) 0.046A |
Static Pressure 0.080 in H2O (19.9 Pa) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,58520 € | 917,04 € |
| Unit Price without VAT: | 4,58520 € |
|---|---|
| Unit Price with VAT: | 5,36468 € |











