
MF45100V2-1000U-A99 | |
|---|---|
DigiKey Part Number | 259-MF45100V2-1000U-A99-ND |
Manufacturer | |
Manufacturer Product Number | MF45100V2-1000U-A99 |
Description | FAN 45X45MM 5VDC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 45mm L x 45mm H Vapo-Bearing™ 9.4 CFM (0.263m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | MF45100V2-1000U-A99 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 45mm L x 45mm H | |
Width | 10.00mm | |
Air Flow | 9.4 CFM (0.263m³/min) | |
Static Pressure | 0.120 in H2O (29.9 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart | |
Noise | 26.1dB(A) | |
Power (Watts) | 0.51 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CCC, CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.102A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,44000 € | 7,44 € |
| 10 | 6,04000 € | 60,40 € |
| 25 | 5,51360 € | 137,84 € |
| 50 | 5,13500 € | 256,75 € |
| 100 | 4,77650 € | 477,65 € |
| 384 | 4,58701 € | 1.761,41 € |
| Unit Price without VAT: | 7,44000 € |
|---|---|
| Unit Price with VAT: | 8,70480 € |


