Similar

MF40100V2-1000U-G99 | |
|---|---|
DigiKey Part Number | 259-MF40100V2-1000U-G99-ND |
Manufacturer | |
Manufacturer Product Number | MF40100V2-1000U-G99 |
Description | FAN AXIAL 40X10MM VAPO 5VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Vapo-Bearing™ 7.0 CFM (0.196m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | MF40100V2-1000U-G99 Models |
Category | Features Auto Restart, Speed Sensor (Tach) |
Mfr | Noise 20.6 dB(A) |
Series | Power (Watts) 470 mW |
Packaging Bulk | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 40mm L x 40mm H | Approval Agency CE, CUR, TUV, UL |
Width 10.00mm | Current Rating (Amps) 0.940A |
Air Flow 7.0 CFM (0.196m³/min) | Voltage Range 3.5 ~ 6VDC |
Static Pressure 0.120 in H2O (29.9 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Vapo-Bearing™ | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-4010V-058-206-20 | Same Sky (Formerly CUI Devices) | 0 | CFM-4010V-058-206-20-ND | 6,47000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 4,52525 € | 1.810,10 € |
| Unit Price without VAT: | 4,52525 € |
|---|---|
| Unit Price with VAT: | 5,29454 € |


