
EFC0381B2-1000U-A9H | |
|---|---|
DigiKey Part Number | 259-EFC0381B2-1000U-A9H-ND |
Manufacturer | |
Manufacturer Product Number | EFC0381B2-1000U-A9H |
Description | FAN AXIAL 120X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 116.0 CFM (3.25m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart |
Mfr | Noise 43.2dB(A) |
Series | Power (Watts) 2.94 W |
Packaging Bulk | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 120mm L x 120mm H | Approval Agency CE, cURus, TUV, UKCA |
Width 38.00mm | Current Rating (Amps) 0.245A |
Air Flow 116.0 CFM (3.25m³/min) | Voltage Range 6 ~ 13.8VDC |
Static Pressure 0.290 in H2O (72.2 Pa) | Material - Frame Thermoplastic |
Bearing Type Ball | Material - Blade Thermoplastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 14,50200 € | 580,08 € |
| Unit Price without VAT: | 14,50200 € |
|---|---|
| Unit Price with VAT: | 16,96734 € |

