Similar

EF80251B3-1000U-A99 | |
|---|---|
DigiKey Part Number | 259-EF80251B3-1000U-A99-ND |
Manufacturer | |
Manufacturer Product Number | EF80251B3-1000U-A99 |
Description | FAN AXIAL 80X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 33.0 CFM (0.924m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | EF80251B3-1000U-A99 Models |
Category | Noise 28.0dB(A) |
Mfr | Power (Watts) 780 mW |
Packaging Bulk | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 80mm L x 80mm H | Approval Agency CCC, CE, CUR, TUV, UL |
Width 25.00mm | Current Rating (Amps) 0.650A |
Air Flow 33.0 CFM (0.924m³/min) | Voltage Range 4.5 ~ 13.8VDC |
Static Pressure 0.110 in H2O (27.4 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Auto Restart |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-8025V-126-280 | Same Sky (Formerly CUI Devices) | 0 | CFM-8025V-126-280-ND | 4,14266 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,69160 € | 384,58 € |
| Unit Price without VAT: | 7,69160 € |
|---|---|
| Unit Price with VAT: | 8,99917 € |


