Fan Tubeaxial 100 ~ 120VAC Square - 92mm L x 92mm H Vapo-Bearing™ 54.0 CFM (1.51m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 100 ~ 120VAC Square - 92mm L x 92mm H Vapo-Bearing™ 54.0 CFM (1.51m³/min) 2 Wire Leads
Cooling Telecom Innovations: SUNON ECO EC vs AC Fan

CF1092HVL-1000U-999

DigiKey Part Number
259-CF1092HVL-1000U-999-ND
Manufacturer
Manufacturer Product Number
CF1092HVL-1000U-999
Description
FAN AXIAL 92X25MM 115VAC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 100 ~ 120VAC Square - 92mm L x 92mm H Vapo-Bearing™ 54.0 CFM (1.51m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sunon Fans
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
100 ~ 120VAC
Size / Dimension
Square - 92mm L x 92mm H
Width
25.00mm
Air Flow
54.0 CFM (1.51m³/min)
Static Pressure
0.140 in H2O (34.9 Pa)
Bearing Type
Vapo-Bearing™
Fan Type
Tubeaxial
Features
-
Noise
32.0dB(A)
Power (Watts)
3.40W
RPM
2900 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, cUL, TUV, UL
Weight
-
Current Rating (Amps)
0.230A
Voltage Range
-
Material - Frame
-
Material - Blade
-
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5617,74679 €993,82 €
Manufacturers Standard Package
Unit Price without VAT:17,74679 €
Unit Price with VAT:20,76374 €