
XZVG55W-3 | |
|---|---|
DigiKey Part Number | 1497-1218-2-ND - Tape & Reel (TR) 1497-1218-1-ND - Cut Tape (CT) 1497-1218-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZVG55W-3 |
Description | LED GREEN CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZVG55W-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 35° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,17800 € | 1,78 € |
| 100 | 0,12550 € | 12,55 € |
| 500 | 0,10154 € | 50,77 € |
| 1.000 | 0,09363 € | 93,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08689 € | 173,78 € |
| 4.000 | 0,08116 € | 324,64 € |
| 6.000 | 0,07821 € | 469,26 € |
| 10.000 | 0,07488 € | 748,80 € |
| 14.000 | 0,07289 € | 1.020,46 € |
| 20.000 | 0,07096 € | 1.419,20 € |
| 50.000 | 0,06668 € | 3.334,00 € |
| 100.000 | 0,06401 € | 6.401,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30420 € |


