
XZUY48WA | |
|---|---|
DigiKey Part Number | XZUY48WA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XZUY48WA |
Description | LED YELLOW CLEAR SOT23-3 SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 2.1V TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | XZUY48WA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 3.00mm x 1.30mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 1.30mm W | |
Height (Max) | 1.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11315 € | 226,30 € |
| 4.000 | 0,10606 € | 424,24 € |
| 6.000 | 0,10242 € | 614,52 € |
| 10.000 | 0,09831 € | 983,10 € |
| 14.000 | 0,09586 € | 1.342,04 € |
| 20.000 | 0,09347 € | 1.869,40 € |
| 50.000 | 0,08819 € | 4.409,50 € |
| 100.000 | 0,08490 € | 8.490,00 € |
| Unit Price without VAT: | 0,11315 € |
|---|---|
| Unit Price with VAT: | 0,13239 € |


