
XZUR53W-1 | |
|---|---|
DigiKey Part Number | 1497-1207-2-ND - Tape & Reel (TR) 1497-1207-1-ND - Cut Tape (CT) 1497-1207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZUR53W-1 |
Description | LED RED CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Red 617nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZUR53W-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 627nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.75mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,12900 € | 1,29 € |
| 100 | 0,09020 € | 9,02 € |
| 500 | 0,07228 € | 36,14 € |
| 1.000 | 0,06633 € | 66,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06126 € | 122,52 € |
| 4.000 | 0,05695 € | 227,80 € |
| 6.000 | 0,05472 € | 328,32 € |
| 10.000 | 0,05221 € | 522,10 € |
| 14.000 | 0,05071 € | 709,94 € |
| 20.000 | 0,04925 € | 985,00 € |
| 50.000 | 0,04602 € | 2.301,00 € |
| 100.000 | 0,04401 € | 4.401,00 € |
| 200.000 | 0,04230 € | 8.460,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22230 € |

