LED Lighting Color - Yellow 590nm (Typ) Nonstandard SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZMYLA143S

DigiKey Part Number
XZMYLA143S-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XZMYLA143S
Description
LED YELLOW 590NM SMD
Customer Reference
Detailed Description
LED Lighting Color - Yellow 590nm (Typ) Nonstandard SMD
Datasheet
 Datasheet
EDA/CAD Models
XZMYLA143S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Wavelength
590nm (Typ)
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
2.7V
Lumens/Watt @ Current - Test
37 lm/W
Current - Max
270mA
Luminous Flux @ Current/Temperature
15lm (Typ)
Temperature - Test
25°C
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
Nonstandard SMD
Supplier Device Package
SMD
Size / Dimension
0.209" L x 0.118" W (5.30mm x 3.00mm)
Height - Seated (Max)
0.040" (1.02mm)
Thermal Resistance of Package
70°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.