
XZM2ACR105S | |
|---|---|
DigiKey Part Number | 1497-1143-2-ND - Tape & Reel (TR) 1497-1143-1-ND - Cut Tape (CT) 1497-1143-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZM2ACR105S |
Description | LED RED CLEAR SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2.2V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 2.50mm x 1.50mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 125° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 640nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.70mm L x 2.00mm W | |
Height (Max) | 1.30mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,43100 € | 4,31 € |
| 100 | 0,31430 € | 31,43 € |
| 500 | 0,26182 € | 130,91 € |
| 1.000 | 0,24461 € | 244,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22998 € | 459,96 € |
| 4.000 | 0,21757 € | 870,28 € |
| 6.000 | 0,21121 € | 1.267,26 € |
| 10.000 | 0,20402 € | 2.040,20 € |
| 14.000 | 0,19975 € | 2.796,50 € |
| 20.000 | 0,19558 € | 3.911,60 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,72540 € |

