
XZFBB56W-1 | |
|---|---|
DigiKey Part Number | 1497-1495-2-ND - Tape & Reel (TR) 1497-1495-1-ND - Cut Tape (CT) 1497-1495-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZFBB56W-1 |
Description | LED BLUE CLEAR 2SMD R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.3V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZFBB56W-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 465nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.50mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,36100 € | 3,61 € |
| 100 | 0,26050 € | 26,05 € |
| 500 | 0,21568 € | 107,84 € |
| 1.000 | 0,20096 € | 200,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16018 € | 320,36 € |
| 4.000 | 0,15115 € | 604,60 € |
| 6.000 | 0,14652 € | 879,12 € |
| 10.000 | 0,14129 € | 1.412,90 € |
| 14.000 | 0,13818 € | 1.934,52 € |
| 20.000 | 0,13515 € | 2.703,00 € |
| 50.000 | 0,13244 € | 6.622,00 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,60840 € |

