
XZMYK55W-3RT | |
|---|---|
DigiKey Part Number | 1497-XZMYK55W-3RTTR-ND - Tape & Reel (TR) 1497-XZMYK55W-3RTCT-ND - Cut Tape (CT) 1497-XZMYK55W-3RTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMYK55W-3RT |
Description | LED YELLOW CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Square with Domed Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 2.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,17600 € | 1,76 € |
| 100 | 0,12430 € | 12,43 € |
| 500 | 0,10056 € | 50,28 € |
| 1.000 | 0,09270 € | 92,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08602 € | 172,04 € |
| 4.000 | 0,08033 € | 321,32 € |
| 6.000 | 0,07741 € | 464,46 € |
| 10.000 | 0,07410 € | 741,00 € |
| 14.000 | 0,07213 € | 1.009,82 € |
| 20.000 | 0,07021 € | 1.404,20 € |
| 50.000 | 0,06597 € | 3.298,50 € |
| 100.000 | 0,06332 € | 6.332,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30420 € |

