
XZCFBB54W-1VF | |
|---|---|
DigiKey Part Number | 1497-XZCFBB54W-1VFTR-ND - Tape & Reel (TR) 1497-XZCFBB54W-1VFCT-ND - Cut Tape (CT) 1497-XZCFBB54W-1VFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZCFBB54W-1VF |
Description | LED BLUE CLEAR 0805 SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 2.65V 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.30mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.65V | |
Current - Test | 2mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 465nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.85mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,26600 € | 2,66 € |
| 100 | 0,18980 € | 18,98 € |
| 500 | 0,15562 € | 77,81 € |
| 1.000 | 0,14434 € | 144,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13475 € | 269,50 € |
| 4.000 | 0,12660 € | 506,40 € |
| 6.000 | 0,12242 € | 734,52 € |
| 10.000 | 0,11769 € | 1.176,90 € |
| 14.000 | 0,11488 € | 1.608,32 € |
| 20.000 | 0,11214 € | 2.242,80 € |
| 50.000 | 0,10608 € | 5.304,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,45630 € |








