Image for R120 1-1/2 BLACK SPL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R120 1-1/2 BLACK SPL

DigiKey Part Number
2786-R1201-1/2BLACKSPL-ND
2786-R1201-1/2BLACKSPL-DS-ND
Manufacturer
Manufacturer Product Number
R120 1-1/2 BLACK SPL
Description
HEATSHRINK 1 1/2" BLACK FOOT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black 300.0' (91.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
300.0' (91.4m)
Inner Diameter - Supplied
1.500" (38.10mm)
Inner Diameter - Recovered
0.750" (19.05mm)
Recovered Wall Thickness
0.094" (2.40mm)
Material
Features
Flame Resistant, Fluid Resistant, Fuel Resistant
Color
Operating Temperature
-75°C ~ 120°C
Grade
-
Qualification
-
Shrink Temperature
150°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 219
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1004,54530 €454,53 €
2004,44380 €888,76 €
Unit Price without VAT:4,54530 €
Unit Price with VAT:5,31800 €