Image for R10 3/8 BLACK SPL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R10 3/8 BLACK SPL

DigiKey Part Number
2786-R103/8BLACKSPL-ND
2786-R103/8BLACKSPL-DS-ND
Manufacturer
Manufacturer Product Number
R10 3/8 BLACK SPL
Description
HEATSHRINK 3/8" BLACK FOOT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
500.0' (152.4m)
Inner Diameter - Supplied
0.375" (9.53mm)
Inner Diameter - Recovered
0.211" (5.36mm)
Recovered Wall Thickness
0.040" (1.02mm)
Material
Features
Abrasion Resistant, Chemical Resistant, Flame Retardant
Color
Operating Temperature
-75°C ~ 120°C
Grade
-
Qualification
-
Shrink Temperature
150°C
Storage/Refrigeration Temperature
-
Shelf Life
60 Months
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 429
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1001,20720 €120,72 €
2001,11035 €222,07 €
3001,05733 €317,20 €
5001,03602 €518,01 €
Unit Price without VAT:1,20720 €
Unit Price with VAT:1,41242 €