
O2B2S 1-1/2 BLACK SPL | |
|---|---|
DigiKey Part Number | 2786-O2B2S1-1/2BLACKSPL-ND |
Manufacturer | |
Manufacturer Product Number | O2B2S 1-1/2 BLACK SPL |
Description | HEATSHRINK 1 1/2" BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black 300.0' (91.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 300.0' (91.4m) | |
Inner Diameter - Supplied | 1.500" (38.10mm) | |
Inner Diameter - Recovered | 0.750" (19.05mm) | |
Recovered Wall Thickness | 0.047" (1.19mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,09870 € | 309,87 € |
| 200 | 2,91750 € | 583,50 € |
| Unit Price without VAT: | 3,09870 € |
|---|---|
| Unit Price with VAT: | 3,62548 € |


