
HPC 1/8 WE 30M SPL 3X | |
|---|---|
DigiKey Part Number | 2786-HPC1/8WE30MSPL3X-ND |
Manufacturer | |
Manufacturer Product Number | HPC 1/8 WE 30M SPL 3X |
Description | HPC 1/8 WE 30M SPL 3X |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.13" W x 98.43' L (3.2mm x 30.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sumitomo Electric Interconnect Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.13" W x 98.43' L (3.2mm x 30.0m) | |
Color | White | |
Material | - | |
For Use With/Related Products | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -55°C ~ 135°C | |
Length | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 1,68283 € | 100,97 € |
| Unit Price without VAT: | 1,68283 € |
|---|---|
| Unit Price with VAT: | 1,96891 € |


