
FE3 5/8 BLACK SPL | |
|---|---|
DigiKey Part Number | 2786-FE35/8BLACKSPL-ND 2786-FE35/8BLACKSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | FE3 5/8 BLACK SPL |
Description | HEATSHRINK 5/8" BLACK FOOT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.625" (15.88mm) 2 to 1 Black 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 500.0' (152.4m) | |
Inner Diameter - Supplied | 0.625" (15.88mm) | |
Inner Diameter - Recovered | 0.312" (7.92mm) | |
Recovered Wall Thickness | 0.042" (1.07mm) | |
Material | ||
Features | Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -40°C ~ 200°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 120°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,40430 € | 740,43 € |
| Unit Price without VAT: | 7,40430 € |
|---|---|
| Unit Price with VAT: | 8,66303 € |


